Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 Marketplace | 8 : $76.93000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | 15V | - | - | - | 667mA | 10 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -40°C ~ 70°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
10 Marketplace | 8 : $76.93000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | 12V | - | - | - | 833mA | 10 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 5-DIP Module | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
10 Marketplace | 8 : $76.93000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -40°C ~ 70°C (With Derating) | 81% | Through Hole | 5-DIP Module | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
10 Marketplace | 8 : $76.93000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | 24V | - | - | - | 417mA | 10 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -40°C ~ 70°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 |