Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
AFCH25-5.1S
AFCH25-12S
AC/DC CONVERTER 12V 25W
ARCH
10
Marketplace
8 : $83.07000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC12V---2.083A25 WHousehold Appliances, ITE (Commercial)Adjustable Output, Universal Input-40°C ~ 70°C (With Derating)88%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)CB, CE, cURus60335-1; 60950-1; 62368-1
AFCH25-5.1S
AFCH25-24S
AC/DC CONVERTER 24V 25W
ARCH
10
Marketplace
8 : $83.07000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC24V---1.024A25 WHousehold Appliances, ITE (Commercial)Adjustable Output, Universal Input-40°C ~ 70°C (With Derating)87%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)CB, CE, cURus60335-1; 60950-1; 62368-1
AFCH25-5.1S
AFCH25-15S
AC/DC CONVERTER 15V 25W
ARCH
10
Marketplace
8 : $83.07000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC15V---1.666A25 WHousehold Appliances, ITE (Commercial)Adjustable Output, Universal Input-40°C ~ 70°C (With Derating)88%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)CB, CE, cURus60335-1; 60950-1; 62368-1
AFCH25-5.1S
AFCH25-5.1S
AC/DC CONVERTER 5.1V 20W
ARCH
10
Marketplace
8 : $83.07000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC5.1V---3.922A20 WHousehold Appliances, ITE (Commercial)Adjustable Output, Universal Input-40°C ~ 70°C (With Derating)84%Through Hole4-DIP Module2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)CB, CE, cURus60335-1; 60950-1; 62368-1
Showing
1 - 4
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.