AC DC Converters

Results: 5
Voltage - Output 1
12V24V28V48V56V
Current - Output (Max)
12.5A14.6A25A29.2A58.4A
Power (Watts)
700 W701 W
Efficiency
87.5%90%90.5%91%91.5%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
74
In Stock
1 : $189.36000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
58.4A
701 W
ITE (Commercial)
Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
87.5%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, cURus, DEMKO
62368-1
88
In Stock
1 : $281.17000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
29.2A
701 W
ITE (Commercial)
Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
90%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, cURus, DEMKO
62368-1
98
In Stock
1 : $281.17000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
25A
700 W
ITE (Commercial)
Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
90.5%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, cURus, DEMKO
62368-1
91
In Stock
1 : $281.17000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
14.6A
701 W
ITE (Commercial)
Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, cURus, DEMKO
62368-1
35
In Stock
1 : $189.36000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
56V
-
-
-
12.5A
700 W
ITE (Commercial)
Adjustable Output, Baseplate, PFC, Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91.5%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, cURus, DEMKO
62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.