AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 | |||
36 In Stock | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | 520mA | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
7 In Stock | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | 2.8A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | 2.1A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | 1.67A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | 1.04A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | 6A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $38.51000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | CSA, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 2.1A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | 1.67A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 1.04A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 9V | - | - | - | 2.8A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 520mA | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | 6A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 |