AC DC Converters

Results: 5
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
230mA330mA420mA1A1.25A
Power (Watts)
4.1 W5 W5.5 W
Efficiency
74%80%81%82%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MFM-05
MFM-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
533
In Stock
1 : $9.37000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
5V
-
-
-
1A
5 W
Medical
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
CB, CE, cURus, EAC, TUV
MFM-05
MFM-05-12
AC/DC CONVERTER 12V 5W
MEAN WELL USA Inc.
4,399
In Stock
1 : $7.40000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
420mA
5 W
Medical
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
CB, CE, cURus, EAC, TUV
MFM-05
MFM-05-24
AC/DC CONVERTER 24V 5.5W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $7.40000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
230mA
5.5 W
Medical
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
CB, CE, cURus, EAC, TUV
MFM-05
MFM-05-15
AC/DC CONVERTER 15V 5W
MEAN WELL USA Inc.
7
In Stock
1 : $8.50000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
330mA
5 W
Medical
-
-40°C ~ 85°C (With Derating)
81%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
CB, CE, cURus, EAC, TUV
MFM-05
MFM-05-3.3
AC/DC CONVERTER 3.3V 4.1W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $8.50000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
3.3V
-
-
-
1.25A
4.1 W
Medical
-
-40°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
CB, CE, cURus, EAC, TUV
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.