AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,387 In Stock 99,990 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
4,837 In Stock 99,990 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 840mA | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
2,274 In Stock 990 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1.333A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
335 In Stock 36,900 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
177 In Stock 990 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 670mA, 670mA | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
156 In Stock 915 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 833mA, 833mA | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
801 In Stock 1,000 Factory | 1 : $15.61000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | - | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 62368-1 | |||
779 In Stock 990 Factory | 1 : $15.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 | |||
517 In Stock 990 Factory | 1 : $15.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 830mA | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 | |||
164 In Stock 990 Factory | 1 : $15.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 | |||
102 In Stock 675 Factory | 1 : $15.85000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1.33A | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 | |||
135 In Stock | 1 : $16.53000 Tube | Tube | Active | Enclosed | 2 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 670mA, 670mA | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 | |||
83 In Stock 990 Factory | 1 : $14.35000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 420mA | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
62 In Stock 150 Factory | 1 : $16.53000 Tube | Tube | Active | Enclosed | 2 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 833mA, 833mA | 20 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | 60335-1; 62368-1 |