AC DC Converters

Results: 6
Voltage - Output 1
3.3V5V9V12V15V24V
Current - Output (Max)
830mA1.33A1.67A2.2A4A4.5A
Power (Watts)
15 W20 W
Efficiency
81%85%86%87%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PSK-20D-5
PSK-20D-12
AC/DC CONVERTER 12V 20W
CUI Inc.
2,512
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V---1.67A20 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-5
PSK-20D-5
AC/DC CONVERTER 5V 20W
CUI Inc.
992
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V---4A20 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)85%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-5
PSK-20D-24
AC/DC CONVERTER 24V 20W
CUI Inc.
14
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V---830mA20 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-5
PSK-20D-9
AC/DC CONVERTER 9V 20W
CUI Inc.
36
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V---2.2A20 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)85%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-5
PSK-20D-15
AC/DC CONVERTER 15V 20W
CUI Inc.
32
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC15V---1.33A20 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-5
PSK-20D-3
AC/DC CONVERTER 3.3V 15W
CUI Inc.
45
In Stock
1 : $10.82000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC3.3V---4.5A15 WHousehold Appliances, ITE (Commercial), Medical--40°C ~ 85°C (With Derating)81%Through Hole6-DIP Module, 4 Leads2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)CE, cURus60335-1; 60601-1; 62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.