AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
25 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 104mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 85% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
24 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 208mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
23 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | 555mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
22 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 333mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
15 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | 1.515A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 74% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
8 In Stock | 1 : $15.77000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 416mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 |