AC DC Converters

Results: 4
Voltage - Output 1
5V12V15V24V
Current - Output (Max)
230mA333mA420mA1A
Power (Watts)
5 W5.5 W
Efficiency
76%80%81%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
5ACMEA_12S4
5ACMEA_12S4
AC/DC CONVERTER 12V 5W
GAPTEC Electronic
0
In Stock
Obsolete
Tube
Obsolete
Enclosed
1
85 ~ 264 VAC, 100 ~ 370 VDC
12V
-
-
-
420mA
5 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
4-DIP Module
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
CE, cURus, UL
60601-1
5ACMEA_12S4
5ACMEA_24S4
AC/DC CONVERTER 24V 5.5W
GAPTEC Electronic
0
In Stock
Obsolete
Tube
Obsolete
Enclosed
1
85 ~ 264 VAC, 100 ~ 370 VDC
24V
-
-
-
230mA
5.5 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
81%
Through Hole
4-DIP Module
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
CE, cURus, UL
60601-1
5ACMEA_12S4
5ACMEA_05S4
AC/DC CONVERTER 5V 5W
GAPTEC Electronic
0
In Stock
Obsolete
Tube
Obsolete
Enclosed
1
85 ~ 264 VAC, 100 ~ 370 VDC
5V
-
-
-
1A
5 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
76%
Through Hole
4-DIP Module
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
CE, cURus, UL
60601-1
5ACMEA_12S4
5ACMEA_15S4
AC/DC CONVERTER 15V 5W
GAPTEC Electronic
0
In Stock
Obsolete
Tube
Obsolete
Enclosed
1
85 ~ 264 VAC, 100 ~ 370 VDC
15V
-
-
-
333mA
5 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
81%
Through Hole
4-DIP Module
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
CE, cURus, UL
60601-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.