AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
MAD30US15B-D
MAD30US15B-D
ISOLATED / 30W / VOUT: 15
P-DUKE Technology
10
In Stock
1 : $45.95000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
2A
30 W
ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
90.5%
Through Hole
5-DIP Module
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAD30US15B-D
MAD30US05B-D
ISOLATED / 30W / VOUT: 5
P-DUKE Technology
10
In Stock
1 : $50.50000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
6A
30 W
ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
87%
Through Hole
5-DIP Module
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
MAD30US15B-D
MAD30US12B-D
ISOLATED / 30W / VOUT: 12
P-DUKE Technology
2
In Stock
1 : $45.95000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
2A
24 W
ITE (Commercial), Medical
Adjustable Output, Universal Input
-40°C ~ 85°C (With Derating)
90.5%
Through Hole
5-DIP Module
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
CB, CE, cURus, FCC, UKCA
60601-1; 62368-1
Showing
of 3

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.