Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
LS10-13BxxR3_Series
LS10-13B12R3
AC/DC CONVERTER 12V 10W
Mornsun America, LLC
21,869
In Stock
1 : $3.89000
Tray
Tray
ActiveOpen Frame185 ~ 305 VAC, 100 ~ 430 VDC12V---830mA10 WHousehold Appliances, ITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole6-SIP Module1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)CB, CE, cURus-
LD30-23BxxR2
LD30-23B12R2
AC/DC CONVERTER 12V 30W
Mornsun America, LLC
510
In Stock
1 : $14.30000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V---2.5A30 WHousehold Appliances, ITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)90%Through Hole4-DIP Module2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)-60335-1; 62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.