AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $8.94000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $323.12000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600 W | ITE (Commercial) | Universal Input | -20°C ~ 100°C | 95% | Through Hole | 34-DIP Module, 24 Leads | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | cUL, TUV, UL | 62368-1 |