AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $368.91000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 400V | - | - | - | 6A | 2.4 kW | ITE (Commercial) | Baseplate, PFC, PMBus™, Remote On/Off, Universal Input | - | 97% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | CE, CSA, UL | 62368-1 | |||
0 In Stock | 1 : $323.12000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 380V | - | - | - | 4.2A | 1600 W | ITE (Commercial) | Universal Input | -20°C ~ 100°C | 95% | Through Hole | 34-DIP Module, 24 Leads | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | cUL, TUV, UL | 62368-1 |