AC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC03-K
RAC03-05SK
AC/DC CONVERTER 5V 3W
Recom Power
10,936
In Stock
324
Factory
1 : $6.98000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
RAC03-K
RAC03-12SK
AC/DC CONVERTER 12V 3W
Recom Power
1,901
In Stock
990
Factory
1 : $7.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
RAC05-SK Series
RAC05-05SK
AC/DC CONVERTER 5V 5W
Recom Power
8,707
In Stock
36,918
Factory
1 : $11.57000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
5-DIP Module
1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)
CE, cURus
-
RAC15-05SK
RAC15-05SK
AC/DC CONVERTER 5V 15W
Recom Power
1,222
In Stock
990
Factory
1 : $13.10000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
3A
15 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CE, cURus
-
POWERLINE RAC05-K/277 Series
RAC05-05SK/277
AC/DC CONVERTER 5V 5W
Recom Power
2,466
In Stock
12
Factory
1 : $11.56000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
9-DIP Module, 4 Leads
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
CE, cURus
-
LS05
LS05-26B05R3
OPEN FRAME AC DC CONVERTERS 1 OU
Mornsun America, LLC
118
In Stock
1 : $2.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Not For New Designs
Open Frame
1
90 ~ 528 VAC, 100 ~ 745 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
70%
Through Hole
6-SIP Module
1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm)
CE, EN
60335-1; 62368-1
RAC25-12SK/480
RAC25-12SK/480
25W AC/DC-CONVERTER 'POWERLINE'
Recom Power
81
In Stock
168
Factory
1 : $28.24000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Enclosed
1
85 ~ 528 VAC
12V
-
-
-
2.08A
25 W
ITE (Commercial), Laboratory
Baseplate
-40°C ~ 90°C (With Derating)
84%
Through Hole
6-DIP Module
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
CE, cURus
61010-1; 62368-1
RAC25-12SK/480
RAC25-05SK/480
25W AC/DC-CONVERTER 'POWERLINE'
Recom Power
60
In Stock
336
Factory
Active
Tariff may apply if shipping to the United States
Tray
Active
Enclosed
1
85 ~ 528 VAC
5V
-
-
-
5A
25 W
ITE (Commercial), Laboratory
Baseplate
-40°C ~ 90°C (With Derating)
82%
Through Hole
6-DIP Module
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
CE, cURus
61010-1; 62368-1
RAC05-15SK-480
RAC05-15SK/480
AC/DC CONVERTER 15V 5W
Recom Power
57
In Stock
150
Factory
1 : $18.30000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 528 VAC, 120 ~ 745 VDC
15V
-
-
-
330mA
5 W
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
60%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, CSA, EAC, EN, IEC, IECEE, UL
-
RAC15-12SK/480
RAC15-15SK/480
15W AC/DC-CONVERTER 'POWERLINE'
Recom Power
34
In Stock
264
Factory
1 : $24.29000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 528 VAC
15V
-
-
-
1A
15 W
ITE (Commercial), Laboratory
Baseplate
-40°C ~ 90°C (With Derating)
85%
Through Hole
4-DIP Module
2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm)
CE, cURus
61010-1; 62368-1
RAC25-12SK/480
RAC25-24SK/480
25W AC/DC-CONVERTER 'POWERLINE'
Recom Power
0
In Stock
Check Lead Time
1 : $28.24000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Enclosed
1
85 ~ 528 VAC
24V
-
-
-
1.04A
25 W
ITE (Commercial), Laboratory
Baseplate
-40°C ~ 90°C (With Derating)
87%
Through Hole
6-DIP Module
3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm)
CE, cURus
61010-1; 62368-1
RAC03-K
RAC03-3.3SK
AC/DC CONVERTER 3.3V 3W
Recom Power
0
In Stock
990
Factory
Check Lead Time
1 : $7.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
900mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
69%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
RAC04-K/277
RAC04-05SK/277
AC/DC CONVERTER 5V 4W
Recom Power
0
In Stock
996
Factory
Check Lead Time
1 : $10.38000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
5V
-
-
-
800mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
76%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
-
RAC05-B Series
RAC05-05SB
AC/DC CONVERTER 5V 5W
Recom Power
0
In Stock
9 : $56.17222
Tube
-
Tube
Obsolete
Enclosed
1
90 ~ 264 VAC
5V
-
-
-
1A
5 W
ITE (Commercial)
SCP
-25°C ~ 70°C (With Derating)
72%
Through Hole
4-DIP Module
2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)
CE, cULus
-
Showing
of 14

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.