AC DC Converters

Results: 2
Manufacturer
Cincon Electronics Co. LTDXP Power
Series
CFM12S (12W)ECE (10W)
Packaging
BoxTube
Type
EnclosedOpen Frame
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC90 ~ 264 VAC
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Operating Temperature
-40°C ~ 75°C (With Derating)-25°C ~ 70°C (With Derating)
Package / Case
4-DIP ModuleModule
Size / Dimension
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm)
Approval Agency
CE, cURus, FCC, NemkoCSA, cUL, EN, UL
Standard Number
60335-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
ECE10
ECE10US05
AC/DC CONVERTER 5V 10W
XP Power
14,277
In Stock
1 : $31.51000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
2A
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)
CSA, cUL, EN, UL
62368-1
35
In Stock
1 : $10.10000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
80%
Through Hole
Module
1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm)
CE, cURus, FCC, Nemko
60335-1; 62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.