AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,331 In Stock 5,205 Factory | 1 : $13.04000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
4,280 In Stock | 1 : $5.62000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 50°C | 70% | Through Hole | 4-DIP Module | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | CE | 62368-1 | |||
11,121 In Stock | 420 : $2.11500 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CB, CE, cURus | - | |||
159 In Stock | 140 : $4.25000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77.5% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CE | 60335-1; 62368-1 | |||
134 In Stock | 140 : $4.98750 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CB, CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
438 In Stock | 30 : $5.16267 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus | 62368-1 | |||
1,609 In Stock | 288 : $7.53750 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CB, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 120 : $3.90000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 6-SIP Module | 1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm) | CE | 60335-1; 62368-1 | |||
0 In Stock | 104 : $4.23144 Retail Package | Retail Package | Obsolete | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
15 In Stock | 140 : $4.45000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module, 4 Leads | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
10 In Stock | 360 : $4.60125 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - | |||
0 In Stock | 48 : $7.57896 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CE, cURus | 60335-1; 62368-1 |