AC DC Converters

Results: 6
Manufacturer
Cincon Electronics Co. LTDMEAN WELL USA Inc.Mornsun America, LLCRecom Power
Series
305RAC / LD-R2CFM41S (40W)IRM-45 (45W)LD40-23BxxR2 (40W)MPM-45 (45W)POWERLINE RAC20-K (20W)
Packaging
BoxTrayTube
Product Status
ActiveNot For New Designs
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC85 ~ 305 VAC, 100 ~ 430 VDC90 ~ 264 VAC, 120 ~ 370 VDC
Current - Output (Max)
1.67A2.5A3.33A3.34A3.75A3.8A
Power (Watts)
20 W30 W40 W45 W46 W
Applications
Household Appliances, ITE (Commercial)Household Appliances, MedicalITE (Commercial)
Features
-Adjustable OutputIP20, Universal InputUniversal Input
Operating Temperature
-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 80°C (With Derating)
Efficiency
86%87.5%89%90%91.5%
Package / Case
4-DIP Module5-DIP Module, 4 Leads6-DIP Module
Size / Dimension
2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm)2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
-CB, CE, cURusCB, CE, cURus, EAC, TUVCB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, TUVCE, cURus, DEMKO, FCC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC20-K_Series
RAC20-12SK
AC/DC CONVERTER 12V 20W
Recom Power
9,808
In Stock
92,265
Factory
1 : $13.54000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.67A
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
-
IRM-45
IRM-45-12
AC/DC CONVERTER 12V 46W
MEAN WELL USA Inc.
6,287
In Stock
1 : $14.10000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
12V
-
-
-
3.8A
46 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
87.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
-
MPM-45-12
MPM-45-12
AC/DC CONVERTER 12V 45W
MEAN WELL USA Inc.
41
In Stock
1 : $23.58000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
3.75A
45 W
Household Appliances, Medical
-
-30°C ~ 80°C (With Derating)
91.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, EAC, TUV
-
95
In Stock
1 : $22.00000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
3.34A
40 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm)
CE, cURus, DEMKO, FCC
60335-1; 62368-1
LD40-23BxxR2-Series
LD40-23B12R2
ENCLOSED AC DC CONVERTER 40W 1 O
Mornsun America, LLC
0
In Stock
1 : $12.07000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
3.33A
40 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
89%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, EN, IEC, UKCA, UL
60335-1; 62368-1
LD30-23BxxR2
LD30-23B12R2
AC/DC CONVERTER 12V 30W
Mornsun America, LLC
0
In Stock
1 : $14.30000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
2.5A
30 W
Household Appliances, ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
90%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
-
60335-1; 62368-1
Showing
of 6

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.