AC DC Converters

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results

Showing
of 25
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC03-K
RAC03-05SK
AC/DC CONVERTER 5V 3W
Recom Power
11,776
In Stock
16,758
Factory
1 : $6.98000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC03-K
RAC03-24SK
AC/DC CONVERTER 24V 3W
Recom Power
215
In Stock
1 : $7.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
125mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
77%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC05-SK Series
RAC05-12SK/277
AC/DC CONVERTER 12V 5W
Recom Power
1,419
In Stock
996
Factory
1 : $12.20000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
416mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
83%
Through Hole
9-DIP Module, 4 Leads
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
CE, cURus
RAC10-K_277
RAC10-12SK/277
AC/DC CONVERTER 12V 10W
Recom Power
4,968
In Stock
99,990
Factory
1 : $12.28000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC
12V
-
-
-
840mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC10-K_277
RAC10-05SK/277
AC/DC CONVERTER 5V 10W
Recom Power
9,633
In Stock
120
Factory
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
82%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC10-K_277
RAC10-15DK/277
AC/DC CONVERTER +/-15V 10W
Recom Power
423
In Stock
990
Factory
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
2
80 ~ 305 VAC
15V
-
-
-
340mA, 340mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
83%
Through Hole
5-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC10-K_277
RAC10-24SK/277
AC/DC CONVERTER 24V 10W
Recom Power
387
In Stock
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC
24V
-
-
-
420mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
84%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC10-K_277
RAC10-12DK/277
AC/DC CONVERTER +/-12V 10W
Recom Power
312
In Stock
990
Factory
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
2
80 ~ 305 VAC
12V
-
-
-
420mA, 420mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
82%
Through Hole
5-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC20-15SK
RAC20-15SK
AC/DC CONVERTER 15V 20W
Recom Power
5,027
In Stock
990
Factory
1 : $13.54000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
1.333A
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
RAC15-12SK
RAC15-12SK
AC/DC CONVERTER 12V 15W
Recom Power
5,016
In Stock
990
Factory
1 : $13.77000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.67A
15 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CE, cURus
RAC20-24SK
RAC20-24SK
AC/DC CONVERTER 24V 20W
Recom Power
2,064
In Stock
60,315
Factory
1 : $14.20000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
840mA
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
85%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
RAC20-05SK
RAC20-05SK
AC/DC CONVERTER 5V 20W
Recom Power
1,734
In Stock
15,135
Factory
1 : $14.20000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
4A
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
RAC05-SK Series
RAC05-12SK/480
AC/DC CONVERTER 12V 5W
Recom Power
1,258
In Stock
990
Factory
1 : $18.30000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 528 VAC, 120 ~ 745 VDC
12V
-
-
-
420mA
5 W
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
65%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, CSA, EAC, EN, IEC, IECEE, UL
RAC05-12SK/480
RAC05-05SK/480
AC/DC CONVERTER 5V 5W
Recom Power
428
In Stock
990
Factory
1 : $18.30000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 528 VAC, 120 ~ 745 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
-
-40°C ~ 80°C (With Derating)
63%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, CSA, EAC, EN, IEC, IECEE, UL
RAC03-K
RAC03-12SK
AC/DC CONVERTER 12V 3W
Recom Power
2,163
In Stock
990
Factory
1 : $7.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC03-K
RAC03-3.3SK
AC/DC CONVERTER 3.3V 3W
Recom Power
241
In Stock
990
Factory
1 : $7.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
900mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
69%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC04-K/277
RAC04-05SK/277
AC/DC CONVERTER 5V 4W
Recom Power
964
In Stock
996
Factory
1 : $10.38000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
5V
-
-
-
800mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
76%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
POWERLINE RAC05-K/277 Series
RAC05-05SK/277
AC/DC CONVERTER 5V 5W
Recom Power
3,504
In Stock
996
Factory
1 : $11.56000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
9-DIP Module, 4 Leads
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-05SK/277
AC/DC CONVERTER 5V 3.5W
Recom Power
664
In Stock
996
Factory
1 : $11.57000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
700mA
3.5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
9-DIP Module, 4 Leads
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
CE, cURus
RAC10-K_277
RAC10-3.3SK/277
AC/DC CONVERTER 3.3V 8W
Recom Power
148
In Stock
990
Factory
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC
3.3V
-
-
-
2.5A
8 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
79%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC04-K/277
RAC04-12SK/277
AC/DC CONVERTER 12V 4W
Recom Power
159
In Stock
1 : $10.38000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
12V
-
-
-
333mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
78%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
POWERLINE-RAC3.5K/277
RAC3.5-12SK/277
AC/DC CONVERTER 12V 3.5W
Recom Power
905
In Stock
996
Factory
1 : $10.97000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
291mA
3.5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
83%
Through Hole
9-DIP Module, 4 Leads
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
CE, cURus
RAC04-K/277
RAC04-15SK/277
AC/DC CONVERTER 15V 4W
Recom Power
12
In Stock
1 : $10.38000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
15V
-
-
-
267mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
80%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
RAC10-K_277
RAC10-15SK/277
AC/DC CONVERTER 15V 10W
Recom Power
0
In Stock
990
Factory
Check Lead Time
1 : $12.93000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
1
80 ~ 305 VAC
15V
-
-
-
670mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
85%
Through Hole
4-DIP Module
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
CE, cURus
RAC20-K_Series
RAC20-12DK
AC/DC CONVERTER +/-12V 20W
Recom Power
0
In Stock
Check Lead Time
1 : $14.20000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Enclosed
2
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
833mA, 833mA
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
84%
Through Hole
5-DIP Module
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
Showing
of 25

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.