80W (88W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $29.30000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 6.7 A | 80W (88W Forced Air) | Household Appliances, Medical | 4 kV | 92% | -30°C ~ 80°C (With Derating) | - | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : $24.70000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 12V | - | - | - | - | - | 6.7 A | 80W (88W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 92% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC |