63W AC DC Converters

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RQ-50
AC/DC CNVRTR 5V 12V 24V -12V 63W
MEAN WELL USA Inc.
1,461
In Stock
1 : $21.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
24V
-12V
-
-
3 A
900 mA
900 mA
500 mA
63W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
CB, CE, cURus, TUV
-
LFWLT40-1000
AC/DC CNVT 5.2V 12.5V -12.8V 63W
Bel Power Solutions
227
In Stock
1 : $52.58000
Bulk
-
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
12.5V
-12.8V
-
-
-
6 A
2 A
500 mA
-
63W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60950-1; 62368-1
RPT-65
AC/DC CONVERTER 12V 5V -5V 63W
MEAN WELL USA Inc.
6
In Stock
1 : $24.30000
Box
Tariff may apply if shipping to the United States
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
12V
5V
-5V
-
-
-
4.5 A
1.2 A
500 mA
-
63W
ITE (Commercial)
3 kV
77%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.14" H (127.0mm x 76.0mm x 29.0mm)
CB, CE, cURus, TUV
-
AC/DC CONVERTER 5V 15V -15V 63W
AC/DC CONVERTER 5V 15V -15V 63W
Astrodyne TDI
37
Marketplace
5 : $24.26000
Bulk
-
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
-
2 A
500 mA
5 A
-
63W
ITE (Commercial)
3 kV
72%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CB, CE, cURus, TUV
60950-1
RQ-65
AC/DC CNVRTR 5V 12V -5V -12V 63W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $23.90000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
4
88 ~ 264 VAC, 125 ~ 373 VDC
5V
12V
-5V
-12V
-
-
6 A
2 A
500 mA
500 mA
63W
ITE (Commercial)
3 kV
76%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
-
SDS60UT07C
AC/DC CONVERTER 5V 15V -15V 63W
XP Power
0
In Stock
Check Lead Time
1 : $112.78000
Bulk
-
Bulk
Active
Enclosed
3
90 ~ 264 VAC
5V
15V
-15V
-
-
-
6 A
3 A
800 mA
-
63W
ITE (Commercial)
3000 V
80%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
cUL
62368-1
RPT-65x-C
AC/DC CONVERTER 12V 5V -5V 63W
MEAN WELL USA Inc.
0
In Stock
1 : $34.16000
Box
-
Box
Obsolete
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
12V
5V
-5V
-
-
-
4.5 A
1.2 A
500 mA
-
63W
ITE (Commercial)
3 kV
77%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.12" L x 3.35" W x 1.46" H (130.0mm x 85.0mm x 37.0mm)
CB, CE, cURus, TUV
-
LFMWLT40-1000
AC/DC CNVT 5.2V 12.5V -12.8V 63W
Bel Power Solutions
0
In Stock
Check Lead Time
96 : $50.68646
Bulk
-
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
12.5V
-12.8V
-
-
-
6 A
2 A
500 mA
-
63W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60601-1
AC/DC CONVERTER 5V 12V 63W
AC/DC CONVERTER 5V 12V 63W
XP Power
0
In Stock
1 : $63.88000
Bulk
-
Bulk
Obsolete
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
-
7 A
3 A
-
-
63W
ITE (Commercial)
3000 V
80%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
cUL
62368-1
SDS60
AC/DC CONVERTER 24V 63W
XP Power
0
In Stock
1 : $68.80000
Bulk
-
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
2.6 A
-
-
-
63W
ITE (Commercial)
3000 V
80%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
cUL
62368-1
AC/DC CONVERTER 2X27V 63W
AC/DC CONVERTER 2X27V 63W
Mornsun America, LLC
0
In Stock
1 : $123.01000
Tray
Tariff may apply if shipping to the United States
Tray
Obsolete
Enclosed
2
165 ~ 264 VAC, 200 ~ 370 VDC
27V
27V
-
-
-
-
100 mA
500 mA
1 A
-
63W
ITE (Commercial)
2.5 kV
80%
-40°C ~ 70°C
Adjustable Output
Chassis Mount
7.87" L x 4.41" W x 1.77" H (200.0mm x 112.0mm x 45.0mm)
-
-
AC/DC CONVERTER 5V 24V 63W
AC/DC CONVERTER 5V 24V 63W
TDK-Lambda
0
In Stock
1 : $173.74000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Open Frame
2
85 ~ 265 VAC, 230 ~ 350 VDC
5V
24V
-
-
-
-
3 A
2 A
-
-
63W
ITE (Commercial)
3.75 kV
-
-10°C ~ 60°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm)
cUR, UR, TUV
-
AC/DC CONVERTER 5V 12V -12V 63W
AC/DC CONVERTER 5V 12V -12V 63W
TDK-Lambda
0
In Stock
1 : $210.67000
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Open Frame
3
85 ~ 265 VAC, 230 ~ 330 VDC
5V
12V
-12V
-
-
-
5 A
2 A
500 mA
-
63W
ITE (Commercial)
3.75 kV
-
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
6.89" L x 3.54" W x 1.42" H (175.0mm x 90.0mm x 36.0mm)
cUR, UR, TUV
-
MPS-65
AC/DC CONVERTER 13.5V 63W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
13.5V
-
-
-
-
-
4.7 A
-
-
-
63W
Medical
4 kV
78%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
-
MPS-65
AC/DC CONVERTER 15V 63W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
4.2 A
-
-
-
63W
Medical
4 kV
79%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
-
PS-65
AC/DC CONVERTER 13.5V 63W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
13.5V
-
-
-
-
-
4.7 A
-
-
-
63W
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
-
PS-65
AC/DC CONVERTER 15V 63W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
4.2 A
-
-
-
63W
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
-
Showing
of 17

63W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.