5W AC DC Converters

Results: 98
Manufacturer
aimtecAstrodyne TDICincon Electronics Co. LTDCUI Inc.MEAN WELL USA Inc.Mornsun America, LLCOlimex LTDPhoenix ContactRecom PowerSL POWER / Advanced EnergyTDK-LambdaTraco PowerXP Power
Series
-305RAC / LD-WR2AMEL5-VZ (5W)AMEM5-277HAVZ (5W)AMEOFL5-277HANZCFM06S (6W)ECA5 (5W)ECL (5W)EFM5 (5W)EMG 45FSC-S5 (5W)KPSB6-25 (25W)
Packaging
BoxBulkTray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
EnclosedLinearOpen Frame
Number of Outputs
1236
Voltage - Input
10 ~ 16 VAC85 ~ 132 VAC85 ~ 264 VAC85 ~ 264 VAC, 100 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 120 ~ 430 VDC85 ~ 305 VAC, 70 ~ 430 VDC90 ~ 240 VAC90 ~ 264 VAC90 ~ 264 VAC, 120 ~ 370 VDC90 ~ 305 VAC, 100 ~ 250 VDC90 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
3.3V5V9V12V15V24V48V
Voltage - Output 2
-15V-12V-5V3.3V12V-
Voltage - Output 3
-12V3.3V-
Voltage - Output 4
3.3V-
Voltage - Output 5
3.3V-
Voltage - Output 6
3.3V-
Current - Output 1
100 mA110 mA170 mA208 mA210 mA220 mA230 mA330 mA333 mA340 mA350 mA410 mA
Current - Output 2
100 mA170 mA210 mA500 mA1.5 A
Current - Output 3
100 mA1.5 A
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)ITE (Commercial), MedicalMedical
Voltage - Isolation
2 kV3 kV3.6 kV4 kV5.656 kV
Efficiency
45%62%66%67%68%70%71%71.5%72%73%74%75%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-30°C ~ 60°C (With Derating)-25°C ~ 50°C-25°C ~ 70°C (With Derating)-25°C ~ 70°C-25°C ~ 75°C (With Derating)-20°C ~ 60°C-20°C ~ 70°C (With Derating)-20°C ~ 70°C-10°C ~ 60°C (With Derating)
Features
-Adjustable OutputAdjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Remote On/Off, Universal InputAdjustable Output, Remote Sense, Universal InputAdjustable Output, Universal InputDC Input CapableDC Input Capable, IP20DC Input Capable, Universal InputIP67, Universal InputUniversal Input
Mounting Type
Chassis MountDIN RailPanel Mount
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)1.40" L x 0.58" W x 0.43" H (35.6mm x 14.7mm x 10.9mm)1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)1.46" L x 0.97" W x 0.71" H (37.1mm x 24.6mm x 18.0mm)1.89" L x 1.69" W x 0.77" H (48.0mm x 43.0mm x 19.5mm)1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm)1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm)2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)2.01" L x 0.91" W x 0.71" H (51.0mm x 23.0mm x 18.0mm)2.11" L x 1.60" W x 0.91" H (53.6mm x 40.6mm x 23.1mm)2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm)
Approval Agency
-CB Scheme, EN, IEC, ULCB, CECB, CE, CSA, cUL, TUV, ULCB, CE, cCSAusCB, CE, cURusCB, CE, cURus, EAC, UKCACB, CE, cURus, FCCCB, CE, cURus, ULCB, cURusCECE, CSA, FCC, ULCE, cURusCE, cURus, D-Mark, FCC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-160335-1; 62368-160601-160601-1; 60950-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
98Results
Applied FiltersRemove All

Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
1,646
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-05SK^C14
RAC05-05SK/C14
AC/DC CONVERTER 5V 5W
Recom Power
182
In Stock
260
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A-----5WITE (Commercial)3 kV80%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
LD05-23BxxWR2
LD05-23B12WR2
AC/DC CONVERTER 12V 5W
Mornsun America, LLC
509
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----416 mA-----5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
237
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
PS-05
PS-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
1,298
In Stock
1 : $9.05000
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A-----5WITE (Commercial)3 kV70%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
RAC05-24SK277W
RAC05-24SK/277/W
AC/DC CONVERTER 24V 5W
Recom Power
1,486
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)3 kV84%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-12SK/277/W
RAC05-12SK/277/W
AC/DC CONVERTER 12V 5W
Recom Power
1,213
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----416 mA-----5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
PS-05
PS-05-24
AC/DC CONVERTER 24V 5W
MEAN WELL USA Inc.
402
In Stock
1 : $9.05000
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----220 mA-----5WITE (Commercial)3 kV76%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
RAC05-3.3SK/277/W
RAC05-3.3SK/277/W
AC/DC CONVERTER 3.3V 5W
Recom Power
419
In Stock
624
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V-----1.51 A-----5WHousehold Appliances, ITE (Commercial)3 kV77%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
PS-05
PS-05-15
AC/DC CONVERTER 15V 5W
MEAN WELL USA Inc.
217
In Stock
1 : $9.05000
Box
Box
Not For New DesignsOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----350 mA-----5WITE (Commercial)3 kV75%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)CB, CE-
Linear L
MTLL-5W-A
AC/DC CONVERTER 5V +/-12V 5W
SL POWER / Advanced Energy
0
In Stock
172
Marketplace
Check Lead Time
1 : $121.66000
Bulk
1 : $123.16000
Bulk
Bulk
Bulk
ActiveLinear3100 ~ 240 VAC5V12V-12V---500 mA100 mA100 mA---5WMedical--0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.25" L x 3.25" W x 1.70" H (180.0mm x 82.6mm x 43.2mm)CE, cURus, TUV-
PSK-5W-xx-T
PSK-5W-9-T
AC/DC CONVERTER 9V 5W
CUI Inc.
285
In Stock
1 : $15.82000
Tray
Tray
Last Time BuyEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V-----550 mA-----5WITE (Commercial)4 kV74%-40°C ~ 70°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 0.95" H (76.0mm x 31.5mm x 24.2mm)CE, cURus62368-1
EFM-1505/M
OFM-5001/M
AC/DC CONVERTER 5V 5W
Astrodyne TDI
108
Marketplace
5 : $21.94400
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V-----1 A-----5WMedical4 kV78%0°C ~ 50°CAdjustable Output, Universal InputChassis Mount-CB, CE, cURus, UL60601-1
0
In Stock
88
Marketplace
1 : $116.40000
Bulk
Bulk
Bulk
ObsoleteLinear1100 ~ 240 VAC5V-----1 A-----5WMedical-45%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount4.25" L x 3.25" W x 1.70" H (180.0mm x 82.6mm x 43.2mm)CE, cURus, TUV-
AMEOFL5-3SL277HANZ
AMEOFL5-24S277HANZ
AC/DC CONVERTER 24V 5W
aimtec
105
Marketplace
1 : $4.38000
Box
Box
ActiveOpen Frame185 ~ 305 VAC, 70 ~ 430 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)3.6 kV81%-40°C ~ 85°CDC Input Capable, Universal InputChassis Mount1.40" L x 0.58" W x 0.43" H (35.6mm x 14.7mm x 10.9mm)cURus60335-1; 62368-1
LD05-23BxxWR2
LD05-23B24WR2
AC/DC CONVERTER 24V 5W
Mornsun America, LLC
88
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----208 mA-----5WHousehold Appliances, ITE (Commercial)4 kV81.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
LD05-23BxxWR2
LD05-23B03WR2
AC/DC CONVERTER 3.3V 5W
Mornsun America, LLC
48
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC3.3V-----1.515 A-----5WHousehold Appliances, ITE (Commercial)4 kV71.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
PSK-5D-12-T
PSK-5D-5-T
AC/DC CONVERTER 5V 5W
CUI Inc.
20
In Stock
1 : $12.46000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
Powerline RAC05-K/C14
RAC05-24SK/C14
AC/DC CONVERTER 24V 5W
Recom Power
16
In Stock
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----210 mA-----5WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
TMPW 5-103-T
TMPW 5-105-T
5 WATT AC/DC ENCAPSULATED CHASSI
Traco Power
19
In Stock
1 : $19.45000
Box
Box
ActiveEnclosed190 ~ 305 VAC, 100 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77%-40°C ~ 70°C-Chassis Mount2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)CB, CE, cURus, EAC, UKCA60335-1; 62368-1
26
In Stock
1 : $8.89000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V-----555 mA-----5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)Adjustable OutputChassis Mount1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)CB, CE, cURus, UL60335-1; 62368-1
PSK-5D-12-T
PSK-5D-3-T
AC/DC CONVERTER 3.3V 5W
CUI Inc.
44
In Stock
1 : $12.46000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC3.3V-----1.515 A-----5WHousehold Appliances, ITE (Commercial)4 kV71.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
PSK-5D-12-T
PSK-5D-9-T
AC/DC CONVERTER 9V 5W
CUI Inc.
15
In Stock
1 : $12.46000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC9V-----555 mA-----5WHousehold Appliances, ITE (Commercial)4 kV80.5%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm)CE, cURus60335-1; 62368-1
RAC05-15SK/277/W
RAC05-15SK/277/W
AC/DC CONVERTER 15V 5W
Recom Power
68
In Stock
480
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC15V-----330 mA-----5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
TMPW 5-103-J
TMPW 5-105-J
AC/DC CONVERTER 5V 5W
Traco Power
11
In Stock
1 : $19.52000
Box
Box
ActiveEnclosed190 ~ 305 VAC, 100 ~ 250 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)4 kV77%-40°C ~ 70°C (With Derating)-Chassis Mount2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)CB, cURus60335-1; 62368-1
Showing
of 98

5W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.