599W AC DC Converters

Results: 9
Manufacturer
Cincon Electronics Co. LTDMEAN WELL USA Inc.Mornsun America, LLC
Series
-LM600-12Bxx (600W)LM600-12Bxx-Q (600W)LM600-20Bxx (600W)PDF700S CMFC (700W)PDF700S CMFC(D-P) (700W)PDF700S CMFC(D) (700W)PSP-600 (600W)SE-600 (600W)
Product Status
ActiveNot For New Designs
Type
EnclosedEnclosed, Conformal CoatedOpen Frame
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC90 ~ 264 VAC90 ~ 264 VAC, 255 ~ 370 VDC176 ~ 264 VAC, 240 ~ 370 VDC176 ~ 264 VAC, 240 ~ 373 VDC
Voltage - Output 1
27V28V
Current - Output 1
21.4 A22.2 A
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Voltage - Isolation
3 kV4 kV
Efficiency
86%87%91%91.5%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 95°C (With Derating)-30°C ~ 60°C (With Derating)-20°C ~ 60°C (With Derating)-20°C ~ 65°C (With Derating)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Standby Output, Universal InputAdjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Remote SenseAdjustable Output, Universal InputRemote Sense, Standby Output, Universal Input
Size / Dimension
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm)10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)-
Approval Agency
-CB, CCC, CE, cURus, TUVCB, CE, cURus, EAC, UKCACEcURus
Standard Number
60335-1; 62368-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PSP-600
PSP-600-27
AC/DC CONVERTER 27V 599W
MEAN WELL USA Inc.
35
In Stock
1 : $157.76000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
27V
-
-
-
-
-
22.2 A
599W
ITE (Commercial)
3 kV
86%
-20°C ~ 60°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
CB, CCC, CE, cURus, TUV
-
SE-600
SE-600-27
AC/DC CONVERTER 27V 599W
MEAN WELL USA Inc.
335
In Stock
1 : $93.48000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
27V
-
-
-
-
-
22.2 A
599W
ITE (Commercial)
3 kV
87%
-20°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm)
cURus
-
LRS-600-27
LRS-600-27
AC/DC CONVERTER 27V 599W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $64.46000
Box
-
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC
27V
-
-
-
-
-
-
599W
ITE (Commercial)
3 kV
91%
-20°C ~ 65°C (With Derating)
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Chassis Mount
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
CB, CE, cURus, EAC, UKCA
60950-1; 62368-1
PDF700S280-CMFC
PDF700S280-CMFC
Switching Power Supplies AC-DC
Cincon Electronics Co. LTD
0
In Stock
1 : $368.98000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
28V
-
-
-
-
-
21.4 A
599W
ITE (Commercial)
-
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
1
In Stock
1 : $410.54000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
-
21.4 A
599W
ITE (Commercial)
-
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
PDF700S280-CMFD-P
PDF700S280-CMFD-P
Power Supplies AC-DC,90-264VAC
Cincon Electronics Co. LTD
1
In Stock
1 : $429.82000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
-
21.4 A
599W
ITE (Commercial)
-
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
LM600-20B36
LM600-20B27
ENCLOSED AC DC CONVERTER 599.4W
Mornsun America, LLC
0
In Stock
1 : $49.35000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 255 ~ 370 VDC
27V
-
-
-
-
-
22.2 A
599W
Household Appliances, ITE (Commercial)
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm)
-
60335-1; 62368-1
LM600-12Bxx
LM600-12B27
AC/DC CONVERTER 27V 599W
Mornsun America, LLC
0
In Stock
1 : $83.35000
Box
Box
Not For New Designs
Enclosed
1
176 ~ 264 VAC, 240 ~ 373 VDC
27V
-
-
-
-
-
22.2 A
599W
ITE (Commercial)
3 kV
87%
-30°C ~ 60°C (With Derating)
Adjustable Output, Remote Sense
Chassis Mount
10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
CE
62368-1
LM600-12B27-Q
LM600-12B27-Q
AC/DC CONVERTER 27V 599W
Mornsun America, LLC
0
In Stock
1 : $100.33000
Box
Box
Not For New Designs
Enclosed, Conformal Coated
1
176 ~ 264 VAC, 240 ~ 370 VDC
27V
-
-
-
-
-
22.2 A
599W
ITE (Commercial)
4 kV
87%
-20°C ~ 60°C (With Derating)
Remote Sense, Standby Output, Universal Input
Chassis Mount
10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm)
CE
62368-1
Showing
of 9

599W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.