451W AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : $88.21000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 8.86" L x 4.88" W x 1.97" H (225.0mm x 124.0mm x 50.0mm) | cURus | - | |||
91 In Stock | 1 : $151.87000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
31 In Stock | 1 : $191.55000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CB, CE, cURus | - | |||
59 In Stock | 1 : $76.97000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 8.86" L x 4.88" W x 1.97" H (225.0mm x 124.0mm x 50.0mm) | cURus | - | |||
48 In Stock | 1 : $187.47000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
48 In Stock | 1 : $202.20000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
40 In Stock | 1 : $203.18000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
15 In Stock | 1 : $268.56000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
15 In Stock | Active | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : $263.55000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
25 In Stock 10 Marketplace | 1 : $187.47000 Box 1 : $190.42000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
15 In Stock 2 Marketplace | 1 : $202.20000 Box 1 : $205.78000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
12 In Stock | 1 : $236.67000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 265 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CE, cUL, UL | - | |||
7 In Stock | 1 : $240.31000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 90 ~ 265 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | CB, CE, cUL, UL | - | |||
28 In Stock | 19 : $27.35842 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 18.8 A | 451W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE | 62368-1 | |||
14 In Stock | 1 : $30.35000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.38" H (225.0mm x 124.0mm x 35.0mm) | - | 60335-1; 62368-1 | |||
6 In Stock | 1 : $30.35000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.38" H (225.0mm x 124.0mm x 35.0mm) | - | 60335-1; 62368-1 | |||
5 In Stock | 1 : $53.94000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
10 In Stock | 1 : $99.46000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
2 In Stock 6 Marketplace | 1 : $99.46000 Tray 1 : $182.33000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
12 In Stock 6 Marketplace | 1 : $104.73000 Tray 1 : $192.25000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
12 In Stock | 1 : $104.73000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | 451W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
9 In Stock 5 Marketplace | 1 : $111.38000 Box 1 : $204.77000 Tray | Tariff may apply if shipping to the United States | Tray Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
8 In Stock | 1 : $111.38000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | 451W | Household Appliances, ITE (Commercial) | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
10 In Stock 5 Marketplace | 1 : $117.30000 Box 1 : $215.93000 Tape & Box (TB) | Tariff may apply if shipping to the United States | Tape & Box (TB) Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 |