350.28W AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : $104.12000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | 5V | - | 14 A | 16 A | 29 A | 0.3 A | 3 mA | - | 350.28W | ITE (Commercial), Medical | 80% | 50°C | PFC, Standby Output, Universal Input | Chassis Mount | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CE, cURus, FCC, VCCI | 60950-1; 62368-1 | |||
73 In Stock | 1 : $156.42000 Box | Tariff may apply if shipping to the United States | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -5V | -5V | 16 A | 18 A | 16 A | 16 A | 500 mA | 200 mA | 350.28W | ITE (Commercial), Medical | 80% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cURus, FCC, VCCI | 60601-1; 60950-1 |