320W (500W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : $161.82000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 93% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
28 In Stock | 1 : $87.40000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 21.3 A | 320W (500W Forced Air) | ITE (Commercial) | 3 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
46 In Stock | 1 : $106.86000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 13.33 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 93% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
11 In Stock | 1 : $87.40000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 36V | - | - | - | - | - | 8.9 A | 320W (500W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
7 In Stock | 1 : $93.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 21.3 A | 320W (500W Forced Air) | Medical | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
2 In Stock | 1 : $93.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 36V | - | - | - | - | - | 8.9 A | 320W (500W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
20 In Stock | 1 : $144.57000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 6.67 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
8 In Stock | 1 : $161.82000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 8.89 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
3 In Stock | 1 : $161.82000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 6.67 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
15 In Stock | 1 : $140.47000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 8.89 A | 320W (500W Forced Air) | Household Appliances, Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 76.2mm x 39.1mm) | ANSI/AAMI, ES, IEC | 60335-1; 60601-1 | |||
4 In Stock | 1 : $77.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 36V | - | - | - | - | - | 8.9 A | 320W (500W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
2 In Stock | 1 : $93.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 18V | - | - | - | - | - | 17.8 A | 320W (500W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
15 Marketplace | 1 : $129.73000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 33.3 A | 320W (500W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 60601-1; 62368-1 | |||
1 In Stock | 1 : $87.40000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 18V | - | - | - | - | - | 17.8 A | 320W (500W Forced Air) | ITE (Commercial) | 3 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock | 1 : $87.40000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 54V | - | - | - | - | - | 5.93 A | 320W (500W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : $93.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | 320W (500W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock | 1 : $50.28000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 33.3 A | 320W (500W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 |