280W (400W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $85.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 22.22 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
1 In Stock | 1 : $85.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 54V | - | - | - | - | - | 7.4 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
1 In Stock | 1 : $85.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
1 In Stock | 1 : $85.73000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
1 In Stock | 1 : $123.24000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 11.11 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
1 In Stock | 1 : $123.24000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 8.33 A | 280W (400W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 |