25W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : $12.02000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 3 kV | 81.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
3,989 In Stock | 1 : $12.15000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 3 kV | 78.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
120 In Stock | 1 : $14.55000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.05 A | - | - | 25W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
3,545 In Stock | 1 : $14.57000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
5,170 In Stock 2,400 Factory | 1 : $19.39000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
1,196 In Stock 40 Factory | 1 : $19.39000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 1.1 A | - | - | 25W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
788 In Stock | 1 : $19.74000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
336 In Stock | 1 : $31.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 2.08 A | - | - | 25W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | CB | 62368-1 | |||
141 In Stock | 1 : $13.45000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 3 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
109 In Stock | 1 : $16.89000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | - | - | - | - | 2.5 A | 2.5 A | - | 25W | ITE (Commercial) | 3 kV | 73% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
190 In Stock | 1 : $18.69000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | - | - | - | - | 1.2 A | 800 mA | - | 25W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
330 In Stock 40 Factory | 1 : $19.39000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 1.7 A | - | - | 25W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
409 In Stock 260 Factory | 1 : $19.74000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 570 mA | - | - | 25W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
108 In Stock 40 Factory | 1 : $19.74000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | - | 6 A | - | - | 25W | ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
188 In Stock | 1 : $31.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.04 A | - | - | 25W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | CB | 62368-1 | |||
265 In Stock | 1 : $63.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.04 A | - | - | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
119 In Stock | 1 : $13.36000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.04 A | - | - | 25W | ITE (Commercial), Medical | - | 80% | 0°C ~ 40°C | Adjustable Output | Chassis Mount | 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) | CB, CE, cUR, cURus, FCC, GOST-R, NEMKO, UkrSEPRO, VCCI | 60601-1; 60950-1 | |||
164 In Stock | 1 : $18.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) | CE, cURus, FCC, Nemko | - | |||
147 In Stock | 1 : $31.39000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 1.67 A | - | - | 25W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | CB | 62368-1 | |||
188 In Stock | 1 : $11.48000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 2.08 A | - | - | 25W | ITE (Commercial), Medical | 5.656 kV | - | 0°C ~ 40°C (With Derating) | - | Chassis Mount | 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm) | CB, CE, cUR, cURus, FCC, NEMKO, SIQ, UKCA, Ukraine, VCCI | 60601-1; 60950-1 | ||
181 In Stock | 1 : $25.91000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
1,925 In Stock | 1 : $12.04000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial), Industrial | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.70" L x 2.17" W x 0.98" H (94.0mm x 55.0mm x 25.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
106 In Stock | 1 : $13.29000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
161 In Stock | 1 : $13.53000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock 887 Marketplace Check Lead Time | 5 : $15.08000 Bulk 250 : $14.73388 Box | Bulk Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | CE, cURus, UL | - |