252W (401W Forced Air) AC DC Converters

Results: 5
Series
EPP-400 (400W)RPS-400 (400W)
Type
EnclosedOpen Frame
Applications
ITE (Commercial)Medical
Voltage - Isolation
3 kV4 kV
Features
Adjustable Output, PFC, Remote Sense, Universal InputAdjustable Output, Remote Sense, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm)6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EPP-400
EPP-400-24
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
1,010
In Stock
1 : $82.88000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
10.5 A
252W (401W Forced Air)
ITE (Commercial)
3 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
CB, CE, cURus, TUV
RPS-400-C
RPS-400-24-C
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
605
In Stock
1 : $83.60000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
10.5 A
252W (401W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)
CB, CE, cURus, TUV
RPS-400
RPS-400-24
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
615
In Stock
1 : $90.27000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
10.5 A
252W (401W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE, cURus, TUV
RPS-400-TF
RPS-400-24-TF
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
52
In Stock
1 : $103.29000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
10.5 A
252W (401W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm)
CB, CE, cURus, TUV
RPS-400-SF
RPS-400-24-SF
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
211
In Stock
1 : $108.32000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
10.5 A
252W (401W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm)
CB, CE, cURus, TUV
Showing
of 5

252W (401W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.