250W (400W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : $163.36000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) | CE | 60601-1; 60950-1; 62368-1 | |||
30 In Stock | 1 : $210.47000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 2.66" H (142.0mm x 90.0mm x 67.5mm) | CE | 60601-1; 62368-1 | |||
48 In Stock | 1 : $88.31000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 250W (400W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
545 In Stock | 1 : $205.23000 Box | Tariff may apply if shipping to the United States | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | - | 33.3 A | 1 A | 2 A | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
135 In Stock | 1 : $205.23000 Box | Tariff may apply if shipping to the United States | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CE, cURus, VDE | - | |||
92 In Stock | 1 : $205.23000 Box | Tariff may apply if shipping to the United States | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | - | 33.3 A | 1 A | 2 A | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
84 In Stock | 1 : $205.23000 Box | Tariff may apply if shipping to the United States | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 24V | 12V | 5V | - | - | - | 16.7 A | 1 A | 2 A | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | - | |||
0 In Stock 112 Marketplace | 1 : $214.20000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Obsolete | Open Frame | 1 | 80 ~ 270 VAC | 28V | - | - | - | - | - | 8.9 A | - | - | - | - | - | 250W (400W Forced Air) | Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | CE, cURus | - | |||
112 In Stock | 1 : $408.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Open Frame | 1 | 80 ~ 270 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | - | - | - | 250W (400W Forced Air) | Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Output | Chassis Mount | 7.00" L x 3.94" W x 1.57" H (177.8mm x 100.0mm x 40.0mm) | CE, cURus | - | |||
7 In Stock | 1 : $83.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 250W (400W Forced Air) | Medical | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | - | |||
4 In Stock | 1 : $65.00000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 250W (400W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $77.90000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 250W (400W Forced Air) | Medical | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
8 In Stock | 1 : $171.66000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 6.94 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | CE | 60601-1; 62368-1 | |||
4 In Stock | 1 : $145.39000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | CE | 60601-1; 60950-1; 62368-1 | |||
4 In Stock | 1 : $145.39000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | Chassis Mount | 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) | CE | 60601-1; 62368-1 | |||
4 In Stock | 1 : $145.39000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 8.93 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | Chassis Mount | 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) | CE | 60601-1; 62368-1 | |||
22 In Stock | 1 : $152.01000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 8.93 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote Sense, Universal Input | Chassis Mount | 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) | CE | 60601-1; 62368-1 | |||
19 In Stock | 1 : $158.30000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 8.93 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 1.61" H (142.0mm x 90.0mm x 41.0mm) | CE | 60601-1; 62368-1 | |||
4 In Stock | 1 : $163.36000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) | CE | 60601-1; 60950-1; 62368-1 | |||
8 In Stock | 1 : $168.73000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 19V | - | - | - | - | - | 13.16 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | CE | 60601-1; 62368-1 | |||
14 In Stock | 1 : $171.66000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 8.93 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | CE | 60601-1; 62368-1 | |||
3 In Stock | 1 : $171.66000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.04" L x 3.05" W x 1.56" H (128.0mm x 77.5mm x 39.5mm) | CE | 60601-1; 62368-1 | |||
6 In Stock | 1 : $178.29000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.57" L x 3.36" W x 1.61" H (141.6mm x 85.3mm x 40.8mm) | CE | 60601-1; 62368-1 | |||
4 In Stock | 1 : $189.64000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) | CE | 60601-1; 60950-1; 62368-1 | |||
4 In Stock | 1 : $189.64000 Box | - | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5.21 A | - | - | - | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm) | CE | 60601-1; 62368-1 |