2400W AC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RSP-2400
RSP-2400-24
AC/DC CONVERTER 24V 2400W
MEAN WELL USA Inc.
33
In Stock
1 : $505.40000
Box
-
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
24V
-
-
-
-
-
100 A
-
2400W
ITE (Commercial)
3 kV
90.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, cURus, TUV
-
CSU2400AP-3-100
CSU2400AP-3-100
AC/DC CONVERTER 12.2V 2400W
ARTESYN / Advanced Energy
56
In Stock
1 : $544.14000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Front End
1
90 ~ 127 VAC, 180 ~ 264 VAC
12.2V
-
-
-
-
-
196.7 A
-
2400W
ITE (Commercial)
-
94%
-5°C ~ 55°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
CB, CE, CQC, cUL, EAC, KC, UL
-
RSP-3000
RSP-3000-12
AC/DC CONVERTER 12V 2400W
MEAN WELL USA Inc.
35
In Stock
Active
-
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
12V
-
-
-
-
-
200 A
-
2400W
ITE (Commercial)
3 kV
87.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, cURus, TUV
-
CSU2400AP-3-100
CSU2400AP-3-111
12.2V AND 12VSB OUTPUT, 2400W 1U
ARTESYN / Advanced Energy
80
In Stock
1 : $426.44000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Front End
1
90 ~ 264 VAC, 164 ~ 320 VDC
12.2V
-
-
-
-
-
196.7 A
-
2400W
ITE (Commercial)
-
94%
-5°C ~ 55°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™, Standby Output
Rack Mount
7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm)
BSMI, CB, CCC, CE, cUL, KC, TUV, UL
60950-1; 62368-1
RSP-2400
RSP-2400-48
AC/DC CONVERTER 48V 2400W
MEAN WELL USA Inc.
25
In Stock
1 : $505.40000
Box
-
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
48V
-
-
-
-
-
50 A
-
2400W
ITE (Commercial)
3 kV
91.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, cURus, TUV
-
TF3000
TF3000A15K
AC/DC CONVERTER 15V 2400W
SL POWER / Advanced Energy
2
In Stock
1 : $1,096.96000
Box
-
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
160 A
-
2400W
ITE (Commercial)
3 kV
89%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
HDL3000_Series
HDL3000PS15
AC/DC CONVERTER 15V 2400W
XP Power
8
In Stock
1 : $1,183.64000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC
15V
-
-
-
-
-
160 A
-
2400W
ITE (Commercial)
3 kV
89%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
HDL3000_Series
HDL3000PS12
AC/DC CONVERTER 12V 2400W
XP Power
3
In Stock
1 : $1,183.64000
Box
-
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
200 A
-
2400W
ITE (Commercial)
3 kV
88%
-20°C ~ 60°C
Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm)
CSA, TUV, UL
62368-1
TF3000
TF3000A12K
AC/DC CONVERTER 12V 2400W
SL POWER / Advanced Energy
12
In Stock
23
Marketplace
1 : $1,096.06000
Box
1 : $936.75000
Bulk
-
Bulk
Box
Active
Enclosed
1
100 ~ 240 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
200 A
-
2400W
ITE (Commercial)
3 kV
88%
-25°C ~ 60°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Chassis Mount
11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm)
CE, cURus, TUV
-
CSU2400AT-3-100
CSU2400AT-3-100
AC/DC CONVERTER 12.2V 2400W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : $531.67000
Box
Tariff may apply if shipping to the United States
Box
Active
Front End
1
180 ~ 264 VAC, 180 ~ 336 VDC
12.2V
-
-
-
-
-
196.7 A
-
2400W
ITE (Commercial)
-
96%
-5°C ~ 55°C
DC Input Capable, I2C Interface, PMBus™, Remote On/Off, Remote Sense, Standby Output
Rack Mount
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
-
60950-1; 62368-1
M-CRPS 12.2V AND 12VSB OUTPUT, 2
CSU2400AT-3-3M0
M-CRPS 12.2V AND 12VSB OUTPUT, 2
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
100 : $431.25000
Bulk
-
Bulk
Active
Enclosed
2
90 ~ 264 VAC
12.2V
12V
-
-
-
-
196.7 A
3.5 A
2400W
ITE (Commercial)
-
96%
-5°C ~ 55°C
Load Sharing, PFC, PMBus™, Remote Sense, Universal Input
Rack Mount
-
BIS, BSMI, CB, CE, CQC, cUL, EAC, KC, UKCA, UL
60950-1; 62368-1
DS2400SPE-3
DS2400SPE-3
12V AND 12VSB OUTPUT, 2400W 1U X
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
96 : $498.66250
Bulk
-
Bulk
Active
Enclosed
1
180 ~ 264 VAC
12.2V
-
-
-
-
-
196.72 A
-
2400W
ITE (Commercial)
-
94%
0°C ~ 60°C
Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input
Rack Mount
7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm)
BSI, BSMI, CB, CE, DEMKO, EAC, UKCA, UR
60950-1; 62368-1
VSCP-2K4_SERIES
VSCP-2K4-12
AC/DC CONVERTER 12V 2400W
CUI Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Enclosed
1
90 ~ 260 VAC
12V
-
-
-
-
-
200 A
-
2400W
ITE (Commercial)
-
84%
0°C ~ 50°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm)
CB, CE, cURus, TUVgs
-
VSCP-2K4_SERIES
VSCP-2K4-24
AC/DC CONVERTER 24V 2400W
CUI Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Enclosed
1
90 ~ 260 VAC
24V
-
-
-
-
-
100 A
-
2400W
ITE (Commercial)
-
88%
0°C ~ 50°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm)
CB, CE, cURus, TUVgs
-
VSCP-2K4_SERIES
VSCP-2K4-48
AC/DC CONVERTER 48V 2400W
CUI Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Enclosed
1
90 ~ 260 VAC
48V
-
-
-
-
-
50 A
-
2400W
ITE (Commercial)
-
89%
0°C ~ 50°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm)
CB, CE, cURus, TUVgs
-
VSCP-2K4_SERIES
VSCP-2K4-60
AC/DC CONVERTER 60V 2400W
CUI Inc.
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Box
Obsolete
Enclosed
1
90 ~ 260 VAC
60V
-
-
-
-
-
40 A
-
2400W
ITE (Commercial)
-
90%
0°C ~ 50°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm)
CB, CE, cURus, TUVgs
-
Showing
of 16

2400W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.