211W AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,635 In Stock | 1 : $24.50000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | ITE (Commercial) | 3 kV | 89.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
190 In Stock | 26 : $13.46654 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 | |||
53 In Stock | 1 : $26.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
28 In Stock | 1 : $27.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | ITE (Commercial) | 3.75 kV | 89.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, CQC, cURus, EAC, UKCA | 62368-1 | |||
55 In Stock | 1 : $38.30000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : $27.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | ITE (Commercial) | 3.75 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, CQC, cURus, EAC, UKCA | 62368-1 | |||
15 In Stock | 1 : $13.73000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 | |||
11 In Stock | 1 : $14.06000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 | |||
42 In Stock | 26 : $14.29462 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 | |||
8 In Stock | 1 : $15.36000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
54 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
43 In Stock | 1 : $34.67000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
14 In Stock | 1 : $34.67000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock 9 Marketplace | 1 : $58.59000 Box 2 : $53.65000 Tape & Box (TB) | Tariff may apply if shipping to the United States | Tape & Box (TB) Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 4.4 A | 211W | ITE (Commercial) | 1.5 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
18 In Stock 9 Marketplace | 1 : $59.30000 Box 2 : $53.65000 Bulk | Tariff may apply if shipping to the United States | Bulk Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 8.8 A | 211W | ITE (Commercial) | 1.5 kV | 89.5% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : $38.72000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
2 In Stock | 1 : $15.36000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 54V | - | - | - | - | - | 3.9 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : $15.36000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
1 In Stock | 1 : $15.82000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CE, CQC, cURus, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
1 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 54V | - | - | - | - | - | 3.9 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : $16.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 305 VAC, 240 ~ 430 VDC | 54V | - | - | - | - | - | 3.9 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 |