AC DC Converters

Results: 9
Manufacturer
Cosel USA, Inc.Sanken Electric USA Inc.TDK-LambdaTraco PowerXP Power
Series
ECH450 (450W)HWS/ME (150W)PBA (150W)RWS-B (150W)SWG150 (150W)TOP 200 (200W)
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
EnclosedEnclosed, Conformal CoatedOpen Frame
Voltage - Input
85 ~ 264 VAC85 ~ 265 VAC90 ~ 264 VAC
Voltage - Output 1
12V15V19V
Power (Watts)
150W195W247W (450W Forced Air)
Applications
ITE (Commercial)ITE (Commercial), Medical
Voltage - Isolation
3 kV4 kV
Efficiency
83%86%87%93%95%
Operating Temperature
-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)-10°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, Remote On/Off, Universal InputDC Input Capable, Universal InputRemote On/Off, Standby Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm)6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
Approval Agency
CB, CE, TUV, ULCB, CE, cCSAus, GS, SIQCECE, cURus, TUVcURus
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RWS150B12
RWS150B-12
AC/DC CONVERTER 12V 150W
TDK-Lambda
458
In Stock
51
Factory
1 : $70.74000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
-
PBA150F Open Frame
PBA150F-12
AC/DC CONVERTER 12V 150W
Cosel USA, Inc.
53
In Stock
1 : $146.84000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
-
86%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
ECH450PSxx_series
ECH450PS19
AC/DC CONVERTER 19V 247W
XP Power
6
In Stock
1 : $152.90000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
19V
-
-
-
-
-
13 A
247W (450W Forced Air)
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
CB, CE, TUV, UL
62368-1
RWS150B5
RWS150B-12/CO2
AC/DC CONVERTER 12V 150W
TDK-Lambda
6
In Stock
1 : $101.13000
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 265 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
-
TOP 200-112
TOP 200-115
AC/DC CONVERTER 15V 195W
Traco Power
10
In Stock
1 : $151.72000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
13 A
195W
ITE (Commercial)
3 kV
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CB, CE, cCSAus, GS, SIQ
-
PBA150F Enclosed
PBA150F-12-N
AC/DC CONVERTER 12V 150W
Cosel USA, Inc.
1
In Stock
1 : $154.47000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
-
86%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
ECH450PSxx-EF_series
ECH450PS19-EF
AC/DC CONVERTER 19V 247W
XP Power
1
In Stock
1 : $177.10000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
19V
-
-
-
-
-
13 A
247W (450W Forced Air)
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Remote On/Off, Standby Output, Universal Input
Chassis Mount
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
CB, CE, TUV, UL
62368-1
SWG150
SWG150-12
AC/DC CONVERTER 12V 150W
Sanken Electric USA Inc.
1
In Stock
1 : $93.93000
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial)
3 kV
86%
-10°C ~ 71°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
6.61" L x 1.34" W x 3.66" H (168.0mm x 34.0mm x 93.0mm)
cURus
-
HWS160 SERIES
HWS150-12/ME
AC/DC CONVERTER 12V 150W
TDK-Lambda
1
In Stock
1 : $223.21000
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
13 A
150W
ITE (Commercial), Medical
3 kV
83%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
6.30" L x 1.46" W x 3.23" H (160.0mm x 37.1mm x 82.0mm)
CE
-
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.