Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 Marketplace | 1 : $150.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20 A | 234W (240W Forced Air) | ITE (Commercial) | 4 kV | 92.5% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $150.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | 240W | ITE (Commercial) | 4 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
1 Marketplace | 1 : $150.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | 240W | ITE (Commercial) | 4 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
4 Marketplace | 1 : $148.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | 240W | ITE (Commercial) | 4 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $136.64000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | 160W (240W Forced Air) | ITE (Commercial) | 4 kV | 93% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $136.64000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20 A | 160W (240W Forced Air) | ITE (Commercial) | 4 kV | 92.5% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $148.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | 240W | ITE (Commercial) | 4 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $136.64000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | 160W (240W Forced Air) | ITE (Commercial) | 4 kV | 94% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $148.35000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20 A | 234W (240W Forced Air) | ITE (Commercial) | 4 kV | 92.5% | -30°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | CB, CE, cURus | 60950-1; 62368-1 |