Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ARF130E-12S
ARF130E-24S
AC/DC CONVERTER 24V 120W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V-----5.417 A120W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF130E-12S
ARF130E-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF130E-12S
ARF130E-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130O-12S
ARF130O-24S
AC/DC CONVERTER 24V 119W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.417 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
ARF130O-12S
ARF130O-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-24S
AC/DC CONVERTER 24V 120W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.417 A120W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130O-12S
ARF130O-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
Showing
1 - 9
of 9

ARCH AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.