Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 Marketplace | 1 : $213.71000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.5 A | 498W | ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $213.71000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 10.41 A | 450W | ITE (Commercial) | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $213.71000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 499W | ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $194.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 10.41 A | 330W (500W Forced Air) | ITE (Commercial) | 4 kV | 92% | -30°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $194.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.5 A | 330W (498W Forced Air) | ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm) | CB, CE, cURus | 60950-1; 62368-1 | |||
5 Marketplace | 1 : $194.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 330W (500W Forced Air) | ITE (Commercial) | 4 kV | 91% | -30°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm) | CB, CE, cURus | 60950-1; 62368-1 |