AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
75ACPW_05S4
75ACPE_24S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
4
In Stock
1 : $18.56000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
24V
-
-
-
-
-
3.2 A
77W
Household Appliances, ITE (Commercial)
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
cURus, UL
60335-1; 62368-1
75ACPW_05S4
75ACPE_12S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
5
In Stock
1 : $23.90000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
12V
-
-
-
-
-
6 A
72W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
cURus, UL
60335-1; 62368-1
75ACPW_05S4
75ACPE_05S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
5
In Stock
1 : $24.79000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
5V
-
-
-
-
-
14 A
70W
Household Appliances, ITE (Commercial)
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
cURus, UL
60335-1; 62368-1
75ACPW_05S4
75ACPE_15S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
0
In Stock
Check Lead Time
48 : $21.25729
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
15V
-
-
-
-
-
5 A
75W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
cURus, UL
60335-1; 62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.