AC DC Converters

Results: 4
Voltage - Output 1
3.3V5V12V24V
Current - Output 1
210 mA420 mA1 A1.515 A
Power (Watts)
5W5.04W
Efficiency
73%77%81%83%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TMPW 5-103-T
TMPW 5-105-T
5 WATT AC/DC ENCAPSULATED CHASSI
Traco Power
20
In Stock
1 : $19.45000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
-
-
1 A
5W
Household Appliances, ITE (Commercial)
4 kV
77%
-40°C ~ 70°C
-
Chassis Mount
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
CB, CE, cURus, EAC, UKCA
60335-1; 62368-1
TMPW 5-103-T
TMPW 5-124-T
5 WATT AC/DC ENCAPSULATED CHASSI
Traco Power
19
In Stock
1 : $19.45000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
-
-
210 mA
5.04W
Household Appliances, ITE (Commercial)
4 kV
83%
-40°C ~ 70°C
-
Chassis Mount
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
CB, CE, cURus, EAC, UKCA
60335-1; 62368-1
TMPW 5-103-T
TMPW 5-103-T
5 WATT AC/DC ENCAPSULATED CHASSI
Traco Power
7
In Stock
1 : $19.45000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 100 ~ 430 VDC
3.3V
-
-
-
-
-
1.515 A
5W
Household Appliances, ITE (Commercial)
4 kV
73%
-40°C ~ 70°C
-
Chassis Mount
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
CB, CE, cURus, EAC, UKCA
60335-1; 62368-1
TMPW 5-103-T
TMPW 5-112-T
5 WATT AC/DC ENCAPSULATED CHASSI
Traco Power
3
In Stock
1 : $19.45000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
-
-
420 mA
5.04W
Household Appliances, ITE (Commercial)
4 kV
81%
-40°C ~ 70°C
-
Chassis Mount
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
CB, CE, cURus, EAC, UKCA
60335-1; 62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.