Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 15V 120W
HR-11F-15
AC/DC CONVERTER 15V 120W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC15V----8 A120WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)-
AC/DC CONVERTER 24V 120W
HR-11F-24
AC/DC CONVERTER 24V 120W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC24V----5 A120WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)-
AC/DC CONVERTER 5V 100W
HR-11F-5
AC/DC CONVERTER 5V 100W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC5V----20 A100WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)-
AC/DC CONVERTER 12V 180W
HR-12F-12
AC/DC CONVERTER 12V 180W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC12V----15 A180WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)-
AC/DC CONVERTER 24V 180W
HR-12F-24
AC/DC CONVERTER 24V 180W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC24V----7.5 A180WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)-
AC-DC 115VAC OUTPUT 5V 30A 180W
HR-12F-5
AC-DC 115VAC OUTPUT 5V 30A 180W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC5V----30 A150WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)-
AC/DC CONVERTER 12V 36W
HR-9F-12
AC/DC CONVERTER 12V 36W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC12V----3 A36WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)-
AC/DC CONVERTER 24V 43W
HR-9F-24
AC/DC CONVERTER 24V 43W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC24V----1.8 A43WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)-
AC/DC CONVERTER 5V 30W
HR-9F-5
AC/DC CONVERTER 5V 30W
TDK-Lambda Americas Inc
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 132 VAC, 115 ~ 150 VDC5V----6 A30WITE (Commercial)2 kV--10°C ~ 71°C (With Derating)DC Input Capable, Remote On/Off, Remote SenseChassis Mount6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)-
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.