AC DC Converters

Results: 10
Voltage - Output 1
3.3V5V9V12V15V24V28V30V36V48V
Current - Output 1
834 mA1.11 A1.33 A1.43 A1.67 A2.67 A3.34 A4.45 A6 A
Efficiency
74%79%83%85%86%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ZPSA4048
ZPSA40-24
AC/DC CONVERTER 24V 40W
TDK-Lambda Americas Inc
1,138
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----1.67 A40WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-12
AC/DC CONVERTER 12V 40W
TDK-Lambda Americas Inc
170
In Stock
1,864
Factory
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----3.34 A40WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-5
AC/DC CONVERTER 5V 40W
TDK-Lambda Americas Inc
92
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC5V----6 A40WITE (Commercial)3 kV79%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-28
AC/DC CONVERTER 28V 40W
TDK-Lambda Americas Inc
27
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC28V----1.43 A40WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-36
AC/DC CONVERTER 36V 40W
TDK-Lambda Americas Inc
80
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC36V----1.11 A40WITE (Commercial)3 kV87%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-9
AC/DC CONVERTER 9V 40W
TDK-Lambda Americas Inc
11
In Stock
979
Factory
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC9V----4.45 A40WITE (Commercial)3 kV83%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-3R3
AC/DC CONVERTER 3.3V 40W
TDK-Lambda Americas Inc
10
In Stock
2
Factory
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC3.3V----6 A40WITE (Commercial)3 kV74%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-15
AC/DC CONVERTER 15V 40W
TDK-Lambda Americas Inc
1
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----2.67 A40WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-30
AC/DC CONVERTER 30V 40W
TDK-Lambda Americas Inc
5
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC30V----1.33 A40WITE (Commercial)3 kV87%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
ZPSA4048
ZPSA40-48
AC/DC CONVERTER 48V 40W
TDK-Lambda Americas Inc
4
In Stock
11
Factory
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V----834 mA40WITE (Commercial)3 kV88%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.