AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : $39.49000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 3.3 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
160 In Stock | 1 : $54.74000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.6 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
240 In Stock | 1 : $55.16000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 900 mA | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
80 In Stock | 80 : $44.59750 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 8 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 2.6 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 8 A | 40W (55W Forced Air) | ITE (Commercial) | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE |