AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : $23.83000 Box | Box | Active | Linear | 1 | 24VAC | 24V | - | - | - | - | 1.5 A | 36W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm) | - | |||
47 In Stock | 1 : $18.42000 Box | Box | Active | Linear | 1 | 24VAC | 24V | - | - | - | - | 500 mA | 12W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.25" W x 2.00" H (76.0mm x 57.2mm x 50.8mm) | - |