AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : $21.26000 Box | - | Box | Active | Linear | 1 | 120VAC | 5V | - | - | - | - | 300 mA | 1W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - | |||
16 In Stock | 1 : $21.26000 Box | - | Box | Active | Linear | 1 | 120VAC | 24V | - | - | - | - | 100 mA | 1W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - | |||
10 In Stock | 1 : $21.26000 Box | - | Box | Active | Linear | 1 | 120VAC | 12V | - | - | - | - | 200 mA | 1W | ITE (Commercial) | - | 0°C ~ 55°C | Universal Input | Chassis Mount | 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm) | - |