AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 Marketplace | 1 : $442.83000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | 180W | ITE (Commercial), Medical | - | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.81" H (203.2mm x 127.0mm x 46.1mm) | CE, cURus, TUV | 60601-1; 60950-1 | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | 180W | ITE (Commercial), Medical | 80% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.81" H (203.2mm x 127.0mm x 46.1mm) | CE, cURus, TUV | 60601-1; 60950-1 |