AC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VSBU-120 Series
VSBU-120-24
AC/DC CONVERTER 24V 120W
CUI Inc.
119
In Stock
1 : $97.88000
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
24V
-
-
-
-
5 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-12
AC/DC CONVERTER 12V 120W
CUI Inc.
43
In Stock
1 : $102.40000
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
12V
-
-
-
-
10 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-36
AC/DC CONVERTER 36V 120W
CUI Inc.
40
In Stock
1 : $97.72000
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
36V
-
-
-
-
3.33 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-15
AC/DC CONVERTER 15V 120W
CUI Inc.
34
In Stock
1 : $102.04000
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
15V
-
-
-
-
8 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-48
AC/DC CONVERTER 48V 120W
CUI Inc.
1
In Stock
79
Marketplace
1 : $100.72000
Box
1 : $122.97000
Bulk
Bulk
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
48V
-
-
-
-
2.5 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-5
AC/DC CONVERTER 5V 120W
CUI Inc.
0
In Stock
104
Marketplace
40 : $109.33975
Box
1 : $182.39000
Bulk
Bulk
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
5V
-
-
-
-
22 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-7.5
AC/DC CONVERTER 7.5V 120W
CUI Inc.
0
In Stock
40 : $90.87425
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
7.5V
-
-
-
-
15.3 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-30
AC/DC CONVERTER 30V 120W
CUI Inc.
0
In Stock
40 : $97.87500
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
30V
-
-
-
-
4 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-18
AC/DC CONVERTER 18V 120W
CUI Inc.
0
In Stock
40 : $109.18750
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
18V
-
-
-
-
6.67 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-9
AC/DC CONVERTER 9V 120W
CUI Inc.
0
In Stock
40 : $113.10000
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
9V
-
-
-
-
13.33 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-3.3
AC/DC CONVERTER 3.3V 120W
CUI Inc.
0
In Stock
40 : $128.56250
Box
Box
Not For New Designs
Open Frame
1
90 ~ 260 VAC
3.3V
-
-
-
-
22 A
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Showing
of 11

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.