AC DC Converters

Results: 22
Product Status
ActiveObsolete
Voltage - Output 1
12V15V18V24V48V
Current - Output 1
1 A1.35 A2 A2.66 A2.7 A3.2 A3.5 A4 A4.33 A5.25 A
Applications
ITE (Commercial), MedicalMedical
Size / Dimension
4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
168
In Stock
1 : $57.28000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----2.7 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)CE, cURus
1,874
In Stock
1 : $62.39000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----4 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
106
In Stock
1 : $62.39000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----3.2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
272
In Stock
1 : $62.39000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V----2.66 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
613
Marketplace
2 : $54.16000
Bulk
Bulk
Bulk
ObsoleteOpen Frame190 ~ 264 VAC48V----1 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Check Lead Time
1 : $62.39000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Check Lead Time
90 : $48.59922
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----4.33 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)CE, cURus
0
In Stock
Check Lead Time
90 : $48.59922
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V----3.5 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)CE, cURus
0
In Stock
Check Lead Time
90 : $48.59922
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V----1.35 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC12V----4 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC15V----3.2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC18V----2.66 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC24V----2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC48V----1 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC15V----3.2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC18V----2.66 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC24V----2 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC48V----1 A65WITE (Commercial), Medical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC12V----5.25 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC15V----4.33 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC18V----3.5 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame190 ~ 264 VAC24V----2.7 A65WMedical4 kV90%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm)CE, cURus
Showing
of 22

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.