AC DC Converters

Results: 4
Voltage - Output 1
12V15V18V24V
Current - Output 1
4.6 A5.8 A6.5 A7.5 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
985
In Stock
1 : $105.99000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----6.5 A110WMedical4 kV87%0°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE, cURus, DEMKO
314
In Stock
1 : $105.99000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----4.6 A110WMedical4 kV87%0°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE, cURus, DEMKO
86
In Stock
1 : $105.99000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V----5.8 A110WMedical4 kV87%0°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE, cURus, DEMKO
0
In Stock
Check Lead Time
1 : $105.99000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----7.5 A110WMedical4 kV87%0°C ~ 70°C (With Derating)Universal InputChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE, cURus, DEMKO
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.