AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : $43.81000 Bulk | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 18V | - | - | - | - | 5.6 A | 100W (120W Forced Air) | Medical | 91% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.10" H (114.3mm x 63.1mm x 28.5mm) | CB, CE, cTUVus | |||
1 In Stock | 1 : $65.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 6.7 A | 100W (120W Forced Air) | Medical | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.10" H (114.3mm x 63.1mm x 28.5mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 8.3 A | 100W (120W Forced Air) | Medical | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.10" H (114.3mm x 63.1mm x 28.5mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (120W Forced Air) | Medical | 92% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.10" H (114.3mm x 63.1mm x 28.5mm) | CB, CE, cTUVus |