AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
WMA75F-48
WMA75F-24
AC/DC PS (ENCLOSED TYPE) 75, 24
Cosel USA, Inc.
26
In Stock
1 : $34.27000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
77W
ITE (Commercial), Medical
4 kV
89%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
WMA75F-48
WMA75F-12
AC/DC PS (ENCLOSED TYPE)75W, 12V
Cosel USA, Inc.
23
In Stock
1 : $34.27000
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
-
6 A
72W
ITE (Commercial), Medical
4 kV
86%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
WMA75F-48
WMA75F-12-J1
AC/DC PS (ENCLOSED TYPE) 75W, 1
Cosel USA, Inc.
0
In Stock
Check Lead Time
25 : $31.08800
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
-
6 A
72W
ITE (Commercial), Medical
4 kV
86%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
WMA75F-48
WMA75F-48-J1
AC/DC PS (ENCLOSED TYPE) 75W, 4
Cosel USA, Inc.
0
In Stock
Check Lead Time
25 : $31.08800
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.6 A
77W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
WMA75F-48
WMA75F-24-J1
AC/DC PS (ENCLOSED TYPE) 75W, 2
Cosel USA, Inc.
0
In Stock
Check Lead Time
25 : $31.08800
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
77W
ITE (Commercial), Medical
4 kV
89%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
WMA75F-48
WMA75F-48
AC/DC PS (ENCLOSED TYPE) 75W, 4
Cosel USA, Inc.
0
In Stock
Check Lead Time
25 : $31.08800
Box
Tariff may apply if shipping to the United States
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.6 A
77W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
CE, cURus, DEMKO, TUV, UKCA
60601-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.