AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $24.50000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 700 mA | 11W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 | |||
5 In Stock 14 Factory | 1 : $24.50000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 900 mA | 11W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 | |||
4 In Stock 20 Factory | 1 : $24.50000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 500 mA | 12W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock 16 Factory | 1 : $24.50000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 2 A | 10W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 |