AC DC Converters

Results: 4
Voltage - Output 1
24V28V48V56V
Current - Output 1
11.1 A12.5 A21.4 A25 A
Power (Watts)
599W600W622W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PDF700S480-CMFD
PDF700S480-CMFD
Switching Power Supplies AC-DC
Cincon Electronics Co. LTD
2
In Stock
1 : $410.54000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
-
12.5 A
600W
ITE (Commercial)
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
2
In Stock
1 : $410.54000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
56V
-
-
-
-
-
11.1 A
622W
ITE (Commercial)
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
2
In Stock
1 : $410.54000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial)
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
1
In Stock
1 : $410.54000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
-
21.4 A
599W
ITE (Commercial)
91.5%
-40°C ~ 95°C (With Derating)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
-
-
-
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.